| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106170-0520 |
| Color: | Green |
| Series: | 106170 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061700520 |
| SKU: | MOL106170-0520 |
106170-0520
Specifications
Detailed Description
Upgrade your fiber optic network with our SC/APC Adapter. Designed for single mode connectivity, this female adapter features a durable polymer housing with a sleek green body. The ceramic alignment sleeve ensures precise and reliable performance, while the snap mount style allows for easy installation. With a shutter on one side, it provides added protection for your connections. Whether you're setting up a new network or expanding an existing one, this adapter is a must-have for seamless and efficient fiber optic transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 11/12/2021 | 510104 - Supplier Change. Because current supplier (kxx)is not willing to continue the business with molex DG. the new supplier (txx) have been qualified by molex for many years. | Download | |||
| 03/05/2019 | 506071 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

