| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106170-0522 |
| Color: | Green |
| Series: | 106170 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061700522 861700522 |
| SKU: | MOL106170-0522 |
106170-0522
Specifications
Detailed Description
Enhance fiber optic connectivity with this SC/APC Adapter, designed for efficient single mode transmission. Its green body is both visually identifiable and environmentally friendly, made with a durable polymer housing. The ceramic alignment sleeve ensures precise mating, while the snap mount style allows for easy installation. Featuring a shutter with an installed label, this adapter offers added protection and organization. Ideal for use in standard panels, it guarantees reliable performance in various networking applications. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your fiber optic setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

