106170-2400

Heilind Number:MOL106170-2400
Manufacturer:Molex
Manufacturer Number:106170-2400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BSCII Backplane Adapter , Black Body, Ceramic Alignment Sleeve, Spring Clip to Plate Mount Style, 4, 2, 1 Positions, Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106170-2400
Color:Black
Series:106170 - BSCII
Connector Type:Adapter, BSCII
Gender:Female
Housing Material:Polymer
Number of Ports:1
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:Backplane
Panel Mount:Screws
Shielded:No
Ferrule Material:Ceramic
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1061702400 861702400
SKU:MOL106170-2400

Detailed Description

Upgrade your networking setup with our high-performance BSCII Backplane Adapter. Designed for seamless connectivity, this adapter features a sleek black body with a durable ceramic alignment sleeve. The spring clip to plate mount style offers secure installation, with options for 4, 2, or 1 positions to suit your needs. The black shutter adds a touch of sophistication while ensuring protection when not in use. Crafted from premium polymer, this adapter is built to last, making it a reliable choice for both multimode and single-mode applications. With easy panel mount installation using screws, it provides convenience and versatility in any setup. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade to the BSCII Backplane Adapter and experience seamless networking like never before.