106171-0500

Heilind Number:MOL106171-0500
Manufacturer:Molex
Manufacturer Number:106171-0500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Adapter, Black Body, Metal Alignment Sleeve, Snap Mount Style, Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106171-0500
Color:Black
Series:106171 - SC
Connector Type:Adapter, SC
Gender:Female
Housing Material:Polymer
Number of Ports:1
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:Standard
Panel Mount:With
Shielded:No
Ferrule Material:Metal
Alignment Sleeve:Metal
Mounting Style:Snap
Part Aliases:1061710500
SKU:MOL106171-0500

Detailed Description

Enhance connectivity with this high-quality SC Adapter, featuring a sleek black body and durable metal alignment sleeve for optimal performance. Designed for convenience, it boasts a snap mount style and shuttered design with a striking black finish. Suitable for both multimode and single mode applications, this female adapter is an essential component for seamless fiber optic installations. Its polymer housing ensures reliability, while the inclusion of a metal ferrule and alignment sleeve guarantees precise alignment. With straightforward panel mounting and straight orientation, it offers easy integration into various setups. RoHS compliant and meticulously engineered, this adapter is a must-have for professionals in the field of fiber optics.