106181-0000

Heilind Number:MOL106181-0000
Manufacturer:Molex
Manufacturer Number:106181-0000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTP Adapter Assembly, 1.75mm Panel Thickness, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106181-0000
Color:Black
Series:106181 - MTP
Connector Type:MTP
Gender:Female
Housing Material:Polymer
Number of Ports:1
Mode Type:Singlemode and Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Standard
Panel Mount:With
Shielded:No
Mounting Hardware Type:Screws
Part Aliases:1061810000 861810000
SKU:MOL106181-0000

Detailed Description

Enhance your fiber optic network with our MTP Adapter Assembly, designed for seamless connectivity. This assembly features a sleek black housing crafted from durable polymer, ensuring long-lasting performance. With a 1.75mm panel thickness and convenient screw mount installation, it's easy to integrate into your setup. Perfect for both singlemode and multimode applications, this adapter boasts a straight orientation and standard component type. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your connectivity with this essential component.