| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106181-0007 |
| Color: | Black |
| Series: | 106181 - MTP |
| Connector Type: | MTP |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Singlemode and Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Shielded: | No |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061810007 861810007 |
| SKU: | MOL106181-0007 |
106181-0007
Specifications
Detailed Description
Enhance your fiber optic connectivity with our MTP Adapter Assembly, featuring a Reduced Flange design for seamless integration. Ideal for 1.75mm panel thickness, this assembly boasts a convenient Snap Mount feature for easy installation. Its sleek Black finish adds a touch of sophistication to any setup. Suitable for both Singlemode and Multimode applications, this Female adapter is crafted from durable Polymer for long-lasting performance. With one port and a straight orientation, it offers versatile connectivity options. Whether for data centers, telecommunications, or networking environments, this adapter is a reliable choice. Compliant with RoHS standards, it ensures eco-friendly usage. Elevate your fiber optic connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

