| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106225-0010 |
| Series: | 106225 - MPO |
| Connector Type: | MPO |
| Mode Type: | Single Mode |
| Fiber Size: | 9/125 µm |
| Cable Diameter: | 4.8 mm |
| Wire Type: | 12 Fiber OS2 Plenum |
| Cable Length: | 25 m |
| Boot Type: | Straight |
| Connector To Connector: | MPO to MPO |
| Part Aliases: | 1062250010 |
| SKU: | MOL106225-0010 |
106225-0010
| Heilind Number: | MOL106225-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106225-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MPO Female-to-MPO Female Trunk Cable Assembly, 9/125µm, 4.80mm, Singlemode, 12 Fiber, Plenum, OS2, 25.0m Length, Yellow
More >>Specifications
Detailed Description
Elevate your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for high-performance data transmission, this 25-meter long cable features 12 fibers in a singlemode, 9/125µm configuration. With a plenum-rated jacket and 4.80mm diameter, it ensures optimal signal integrity and durability. The yellow coloring allows for easy identification in crowded server rooms. Perfect for demanding environments, this cable guarantees seamless, reliable connectivity for your network infrastructure. Upgrade today and experience the difference.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download | |||

