| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106225-0027 |
| Series: | 106225 - MPO |
| Connector Type: | MPO |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 4.8 mm |
| Wire Type: | 12 Fiber OM3 Plenum |
| Cable Length: | 50 m |
| Boot Type: | Straight |
| Connector To Connector: | MPO to MPO |
| Part Aliases: | 1062250027 |
| SKU: | MOL106225-0027 |
106225-0027
| Heilind Number: | MOL106225-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106225-0027 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 4.80mm, Multimode, 12 Fiber, Plenum, OM3, 50.0m Length, Aqua
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless data transmission, this 12-fiber, multimode cable boasts a 50/125µm fiber size and OM3 classification, ensuring optimal signal integrity. The plenum-rated construction and straight boot type make it suitable for a variety of environments, while the 50m length offers flexibility in installation. With a 4.8mm cable diameter, this aqua-colored cable guarantees efficient and reliable network operations. Upgrade your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download | |||

