| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106225-0035 |
| Series: | 106225 - MPO |
| Connector Type: | MPO |
| Mode Type: | Single Mode |
| Fiber Size: | 9/125 µm |
| Cable Diameter: | 4.8 mm |
| Wire Type: | 12 Fiber OS2 Plenum |
| Cable Length: | 50 m |
| Boot Type: | Straight |
| Connector To Connector: | MPO to MPO |
| Part Aliases: | 1062250035 |
| SKU: | MOL106225-0035 |
106225-0035
Specifications
Detailed Description
Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for optimal performance, this single-mode cable boasts a 9/125µm fiber size and a 4.80mm diameter, ensuring seamless data transmission. With 12 fibers, it offers ample capacity for high-speed applications. Featuring a plenum-rated jacket, it is suitable for use in air handling spaces. The 50.0m length provides flexibility in installation, while the vibrant yellow color allows for easy identification. Whether for commercial or residential use, this cable assembly guarantees reliable and efficient connectivity. Elevate your networking infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download | |||

