| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106225-0039 |
| Series: | 106225 - MPO |
| Connector Type: | MPO |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 5.4 mm |
| Wire Type: | 12 Fiber OM3 Plenum |
| Cable Length: | 50 m |
| Boot Type: | Straight |
| Connector To Connector: | MPO to MPO |
| Part Aliases: | 1062250039 |
| SKU: | MOL106225-0039 |
106225-0039
| Heilind Number: | MOL106225-0039 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106225-0039 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 5.40mm, Multimode, 12 Fiber, Plenum, OM3, 50.0m Length, Aqua
More >>Specifications
Detailed Description
Enhance your network connectivity with our high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for optimal efficiency, this cable features a 50/125µm multimode fiber size, ensuring seamless data transmission. With a durable 5.40mm diameter and 12 Fiber OM3 Plenum construction, it guarantees reliable performance in any setting. The 50.0m length offers flexibility in installation, while the aqua color adds a touch of style. Perfect for Ethernet and fiber optic applications, this cable is a must-have for any advanced network infrastructure. Upgrade today and experience the difference in connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download | |||

