| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106225-0045 |
| Series: | 106225 - MPO |
| Connector Type: | MPO |
| Mode Type: | Single Mode |
| Fiber Size: | 9/125 µm |
| Cable Diameter: | 3.8 mm |
| Wire Type: | 12 Fiber OS2 Plenum |
| Cable Length: | 10 m |
| Boot Type: | Straight |
| Connector To Connector: | MPO to MPO |
| Part Aliases: | 1062250045 |
| SKU: | MOL106225-0045 |
106225-0045
| Heilind Number: | MOL106225-0045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106225-0045 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MPO Female-to-MPO Female Trunk Cable Assembly, 9/125µm, 3.80mm, Singlemode, 12 Fiber, Plenum, OS2, 10.0m Length, Yellow
More >>Specifications
Detailed Description
Enhance your network connectivity with this high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for optimal data transmission, this single-mode cable features a 9/125µm fiber size and 12 Fiber OS2 Plenum construction, ensuring reliable and efficient performance. With a 3.80mm cable diameter and a 10.0m length, it offers versatility for various networking setups. The vibrant yellow color not only adds a pop of visual appeal but also aids in easy identification. Perfect for professional installations, this cable is RoHS compliant, meeting strict environmental standards. Upgrade your fiber optic infrastructure with this premium quality assembly.

