| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106267-2001 |
| Series: | 106267 - VersaBeam |
| Connector Type: | VersaBeam |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 50/125 µm |
| Wire Type: | Fiber Optic |
| Cable Length: | 5 m |
| Boot Type: | Straight |
| Connector To Connector: | VersaBeam POD to 12F MTP (F) |
| Part Aliases: | 1062672001 |
| SKU: | MOL106267-2001 |
106267-2001
Specifications
Detailed Description
Enhance your fiber optic connectivity with our VersaBeam POD Cable Assembly. Designed for seamless integration, this female connector features a multimode configuration, ideal for high-speed data transmission. With a 50/125µm fiber size and 12-fiber bare ribbon construction, it ensures optimal performance. Measuring 0.50m in length, this assembly offers flexibility in cable management. The straight boot type provides easy installation, while RoHS compliance guarantees environmental responsibility. Elevate your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2028 | 517969 - End of Life LTB 12/12/26 | Download | |||
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||

