| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106267-2011 |
| Series: | 106267 - VersaBeam |
| Connector Type: | VersaBeam |
| Overall Length: | 0.50m |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 50/125 µm |
| Wire Type: | Fiber Optic |
| Propagation Mode: | Multi-mode |
| Cable Length: | 5 m |
| Boot Type: | Straight |
| Connector To Connector: | VersaBeam POD to 12F MTP (M) |
| Part Aliases: | 1062672011 |
| SKU: | MOL106267-2011 |
106267-2011
Specifications
Detailed Description
Enhance your connectivity with the VersaBeam POD Cable Assembly, designed for seamless transmission. This male connector boasts Multimode functionality, perfect for accommodating various networking needs. With a fiber size of 50/125 µm and an overall length of 0.50m, it offers optimal performance and versatility. The straight boot type ensures easy installation, while RoHS compliance guarantees eco-friendly operation. Whether you're setting up a new network or upgrading existing infrastructure, this cable assembly is a reliable solution for efficient data transfer in multi-mode propagation. Elevate your wire management with this essential component, ideal for Ethernet and fiber optic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2028 | 517969 - End of Life LTB 12/12/26 | Download | |||
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||


