| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106267-2031 |
| Series: | 106267 - VersaBeam |
| Connector Type: | VersaBeam |
| Overall Length: | 0.50m |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 50/125 µm |
| Wire Type: | Fiber Optic |
| Propagation Mode: | Multi-mode |
| Cable Length: | 5 m |
| Boot Type: | Straight |
| Connector To Connector: | VersaBeam POD to 24F MTP (M) |
| Part Aliases: | 1062672031 |
| SKU: | MOL106267-2031 |
106267-2031
Specifications
Detailed Description
Easily connect your devices with the VersaBeam POD Cable Assembly, designed for seamless performance. Featuring a male connector and crafted for Multimode fiber with a 50/125 µm size, this 0.50m cable ensures reliable data transmission. The straight boot type and RoHS compliance guarantee both convenience and environmental responsibility. Perfect for Ethernet and Fiber Optic setups, this assembly is essential for efficient wire management in any professional setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2028 | 517969 - End of Life LTB 12/12/26 | Download | |||
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||


