106267-3000

Heilind Number:MOL106267-3000
Manufacturer:Molex
Manufacturer Number:106267-3000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaBeam POD Extended Connector-to-MTP Male Connector Cable Assembly, Multimode, 50/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106267-3000
Series:106267 - VersaBeam
Connector Type:VersaBeam
Overall Length:0.30m
Mode Type:Multimode
Fiber Size:50/125 µm
Cable Diameter:50/125 µm
Wire Type:Fiber Optic
Propagation Mode:Multi-mode
Cable Length:3 m
Boot Type:Straight
Connector To Connector:VersaBeam POD to 12F MTP (M)
Part Aliases:1062673000
SKU:MOL106267-3000

Detailed Description

Enhance your fiber optic network connectivity with our VersaBeam POD Extended Connector-to-MTP Male Connector Cable Assembly. Designed for seamless integration, this cable features a straight boot type and is RoHS compliant, offering eco-friendly performance. With an overall length of 0.30m, it ensures efficient data transmission in multi-mode propagation mode. The 50/125 µm fiber size and cable diameter guarantee optimal signal quality, making it a reliable choice for high-speed networking applications. Upgrade your setup with this versatile and durable cable assembly.