| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106283-1004 |
| Part Aliases: | 1062831004 |
| SKU: | MOL106283-1004 |
106283-1004
| Heilind Number: | MOL106283-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106283-1004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3.00mm Round Cable Plenum, High Bandwidth (OM3), 4.0m (13.12' ) Length, Aqua Cable
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||

