106283-5203

Heilind Number:MOL106283-5203
Manufacturer:Molex
Manufacturer Number:106283-5203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Quad Small Form-factor Pluggable Plus (QSFP+) Optical Breakout Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP - 8LC Multimode 50/125µm 3.00mm Round Cable Plenum, Standard Bandwidth (OM2), 5.0m (16.40' ) Length, Aqua Cable

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106283-5203
Series:106283 - iPass HD - MPO - QSFP Plus - QSFP
Connector Type:iPass Plus HD, MPO, QSFP Plus
Overall Length:5.0m
Mode Type:Multimode Enhanced
Fiber Size:50/125 µm
Cable Diameter:3 mm
Wire Type:Round
Propagation Mode:Multi-mode
Cable Length:5 m
Connector To Connector:MTP to LC
Part Aliases:106283-5203 1062835203
SKU:MOL106283-5203