| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106284-0005 |
| Series: | 106284 - CXP - iPass - MTP |
| Connector Type: | CXP, iPass+, MTP |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 3.8 mm |
| Wire Type: | Fiber Optic, Round |
| Cable Length: | 5 m |
| Boot Type: | Straight |
| Connector To Connector: | MTP to MTP |
| Part Aliases: | 1062840005 |
| SKU: | MOL106284-0005 |
106284-0005
| Heilind Number: | MOL106284-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106284-0005 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CXP Optical Cable Assembly (iPass+ ), MTP-to-MTP, Multimode, 50/125µm, Round Cable Assembly, Straight Boot, Standard Bandwidth, OFNR, Cable Diameter 3.80mm, Cable Length 5.00m
More >>Specifications
Detailed Description
Enhance your fiber optic network connectivity with this high-performance CXP Optical Cable Assembly. Designed for seamless data transmission, this assembly features iPass+ and MTP connectors, ensuring reliable and efficient linkages. The Multimode 50/125µm fiber size, along with standard bandwidth, guarantees optimal signal integrity. Encased in a durable OFNR-rated jacket, the round cable assembly with a straight boot configuration offers versatility and durability. With a generous cable length of 5.00m and a slim 3.80mm diameter, it provides flexibility in installation without compromising on performance. Upgrade your network infrastructure with this premium quality fiber optic cable assembly, perfect for demanding data environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 03/22/2016 | GCM 10709223 - Change Construction Or Material. Molex supplier is changing material of MTP and MXC connector crimp bands to eliminate the need of claiming RoHS exemption 6(c). New aluminum crimp bands are completely lead-free and offer improved aesthetic consistency. New crimp bands were tested side by side with legacy crimp bands and were found to have equivalent performance. | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||

