106397-1304

Heilind Number:MOL106397-1304
Manufacturer:Molex
Manufacturer Number:106397-1304
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1304
Color:Blue
Series:106397 - LC2
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Transmission Type:Simplex
Mode Type:Single Mode
Fiber Size:2.00mm
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1063971304
SKU:MOL106397-1304

Detailed Description

Elevate your fiber optic connections with our LC2+ Connector, meticulously designed for optimal performance in single mode transmission. Featuring a sleek blue housing and a durable ceramic ferrule, this plug ensures reliable connectivity for your network. With a 2.00mm fiber size and 2mm cable diameter, it's perfect for high-speed data transfer. The straight boot design and adhesive mounting hardware make installation a breeze. Rest assured, our LC2+ Connector is RoHS compliant, meeting stringent environmental standards. Upgrade your network infrastructure with this essential component.