106397-1354

Heilind Number:MOL106397-1354
Manufacturer:Molex
Manufacturer Number:106397-1354
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 126µm Ceramic PC Ferrule, 2.00mm Simplex Cable, Blue Housing, 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1354
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:45°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1063971354
SKU:MOL106397-1354

Detailed Description

Enhance your fiber optic network with our LC2+ Connector. Designed for single mode applications, it features a 126µm ceramic PC ferrule for optimal performance. The 2.00mm simplex cable ensures reliable connectivity, while the blue housing adds a touch of color coding convenience. Complete with a 45° boot, this connector offers both functionality and ease of installation. Upgrade your connectivity with this essential component.