106397-1502

Heilind Number:MOL106397-1502
Manufacturer:Molex
Manufacturer Number:106397-1502
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Multimode, 127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1502
Color:White
Series:106397 - LC2
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Transmission Type:Simplex
Mode Type:Multimode
Fiber Size:2.00mm
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:White
Part Aliases:1063971502
SKU:MOL106397-1502

Detailed Description

Enhance your fiber optic network with our LC2+ Connector in a sleek white design. This plug features a single port for seamless connectivity, perfect for simple transmission needs. Crafted for multimode fiber with a 2.00mm size, it ensures reliable performance. The ceramic ferrule and 127µm ferrule hole size guarantee precision in data transmission. With an adhesive mounting hardware and straight boot, installation is effortless. RoHS compliant and meticulously crafted, this connector is a must-have for your networking setup. Elevate your connectivity experience with this essential component.