106397-1662

Heilind Number:MOL106397-1662
Manufacturer:Molex
Manufacturer Number:106397-1662
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 125µm Ceramic PC Ferrule, 2.00mm Simplex Cable, Blue Housing, 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1662
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1063971662
SKU:MOL106397-1662

Detailed Description

Enhance your fiber optic network with our LC2+ Connector, designed for single mode applications. Featuring a durable 125µm Ceramic PC Ferrule and a 2.00mm Simplex Cable, this connector ensures reliable performance. The blue housing and 90° boot add a touch of style while also providing easy identification and secure installation. Perfect for high-speed data transmission, this connector is a must-have for professional networking setups. Rest assured, it complies with industry standards for quality and performance. Elevate your connectivity with this essential component for fiber optic systems.