106397-1902

Heilind Number:MOL106397-1902
Manufacturer:Molex
Manufacturer Number:106397-1902
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1902
Color:Blue
Series:106397 - LC2
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Transmission Type:Simplex
Mode Type:Single Mode
Fiber Size:900?
Cable Diameter:900 µm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1063971902
SKU:MOL106397-1902

Detailed Description

Enhance your fiber optic connections with our LC2+ Connector, designed for Single Mode transmission in a sleek blue casing. This plug features a durable Ceramic ferrule, ensuring efficient performance over time. With a straight boot and adhesive mounting hardware, installation is a breeze. Suitable for use with 900µm cables, this connector is perfect for high-speed data transmission needs. Upgrade your networking setup with this essential component.