106397-1930

Heilind Number:MOL106397-1930
Manufacturer:Molex
Manufacturer Number:106397-1930
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 125µm Ceramic PC Ferrule, 1.60mm Simplex Cable, Green Housing, Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1930
Color:Green
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1063971930
SKU:MOL106397-1930

Detailed Description

Enhance your fiber optic network with our LC2+ Connector, designed for single mode applications. Featuring a durable ceramic PC ferrule with a precise 125µm hole size, this connector ensures optimal performance. The green housing and straight boot not only provide a sleek look but also offer easy installation. With its simplex cable compatibility and adhesive mounting hardware, it's perfect for various networking setups. RoHS compliant and meticulously crafted, this connector guarantees reliable connectivity for your critical data transmission needs. Upgrade to our LC2+ Connector and experience seamless and efficient communication.