106397-1979

Heilind Number:MOL106397-1979
Manufacturer:Molex
Manufacturer Number:106397-1979
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 126µm Ceramic PC Ferrule, 1.60mm Simplex Cable, Blue Housing, 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1979
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:45°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1063971979
SKU:MOL106397-1979

Detailed Description

Elevate your fiber optic network performance with our LC2+ Connector. Specifically designed for single-mode applications, this connector features a high-quality 126µm ceramic PC ferrule for optimal signal transmission. The durable blue housing and 45° boot not only ensure easy identification but also provide enhanced strain relief. With a simplex 1.60mm cable and adhesive mounting hardware included, installation is a breeze. RoHS compliant and meticulously crafted, this connector guarantees reliable connectivity in any professional setting. Upgrade your network infrastructure with this essential component.