106397-1987

Heilind Number:MOL106397-1987
Manufacturer:Molex
Manufacturer Number:106397-1987
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 125µm Ceramic PC Ferrule, 1.60mm Simplex Cable, Blue Housing, 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1987
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1063971987
SKU:MOL106397-1987

Detailed Description

Enhance your fiber optic network with our LC2+ Connector, meticulously crafted for optimal performance. Featuring a Singlemode design with a 125µm Ceramic PC Ferrule, it ensures precise signal transmission. The connector is tailored for 1.60mm Simplex Cable, housed in a striking Blue casing with a convenient 90° Boot. With meticulous attention to detail, it offers seamless connectivity for your network infrastructure. Upgrade with confidence, knowing our connector meets rigorous industry standards for quality and durability.