106397-1989

Heilind Number:MOL106397-1989
Manufacturer:Molex
Manufacturer Number:106397-1989
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 126µm Ceramic PC Ferrule, 1.60mm Simplex Cable, Blue Housing, 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1989
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1063971989
SKU:MOL106397-1989

Detailed Description

Enhance your fiber optic network connectivity with our LC2+ Connector. Designed for Single Mode applications, it features a durable Ceramic PC Ferrule with a 126µm hole size for optimal performance. The Plug, with a sleek Blue Housing and 90° Boot, offers easy installation and strain relief. Compatible with 1.60mm Simplex Cable, it ensures seamless data transmission. RoHS compliance guarantees environmental responsibility, making it a reliable choice for your networking needs. Elevate your connectivity with this essential component.