106397-2102

Heilind Number:MOL106397-2102
Manufacturer:Molex
Manufacturer Number:106397-2102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-2102
Color:White
Series:106397 - LC2
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Transmission Type:Simplex
Mode Type:Multimode
Fiber Size:900?
Cable Diameter:900 µm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:White
Part Aliases:1063972102
SKU:MOL106397-2102

Detailed Description

Enhance your fiber optic network with our LC2+ Connector, designed for seamless connectivity in singlemode applications. Featuring a durable ceramic ferrule and a straight white boot, this plug ensures reliable performance while adhering to RoHS compliance standards. With a 127 µm ferrule hole size and suitable for 900 µm cables, it guarantees optimal signal transmission in simplex mode. Perfect for professional installations, this connector is a must-have for maintaining efficient data transfer in any setup.