| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106397-2202 |
| Color: | Blue |
| Series: | 106397 - LC2 |
| Connector Type: | LC2+ |
| Gender: | Plug |
| Number of Ports: | 1 |
| Transmission Type: | Duplex |
| Mode Type: | Single Mode |
| Fiber Size: | 1.60mm |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Duplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125 µm |
| Boot Color: | Blue |
| Part Aliases: | 1063972202 |
| SKU: | MOL106397-2202 |
106397-2202
Specifications
Detailed Description
Easily establish high-speed fiber optic connections with our LC2+ Connector. Designed for singlemode transmission, this connector ensures reliable data transfer in demanding network environments. Featuring a durable ceramic ferrule, it guarantees optimal performance with minimal signal loss. The straight blue boot provides secure cable management, while the adhesive mounting hardware simplifies installation. With RoHS compliance, you can trust in the quality and sustainability of this essential component for your fiber optic network.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

