106397-2227

Heilind Number:MOL106397-2227
Manufacturer:Molex
Manufacturer Number:106397-2227
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector Duplex, Singlemode, 125µm Ceramic PC Ferrule, 1.60mm Simplex Cable, Yellow Housing, Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-2227
Color:Yellow
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125 µm
Boot Color:Yellow
Part Aliases:1063972227
SKU:MOL106397-2227

Detailed Description

Enhance your fiber optic connectivity with our LC2+ Connector Duplex, crafted for Singlemode applications. Featuring a durable 125µm Ceramic PC Ferrule, this connector ensures precision and reliability in data transmissions. The 1.60mm Simplex Cable, housed in vibrant Yellow casing, offers seamless integration for your networking needs. Complete with a Straight Boot for convenient installation, this connector is designed for optimal performance in demanding environments. Upgrade your network infrastructure with this essential component, meeting the highest standards of quality and efficiency.