106397-2427

Heilind Number:MOL106397-2427
Manufacturer:Molex
Manufacturer Number:106397-2427
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector Duplex, Multimode, 127µm Ceramic PC Ferrule, 1.60mm Simplex Cable, White Housing, Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-2427
Color:White
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:2
Mode Type:Multimode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:White
Part Aliases:1063972427
SKU:MOL106397-2427

Detailed Description

Enhance your fiber optic network with our LC2+ Connector Duplex, featuring a durable ceramic PC ferrule with a 127µm hole size for precise performance. Designed for multimode use, this connector is ideal for high-speed data transmission. The 1.60mm simplex cable ensures efficient connectivity, while the white housing and straight boot offer a sleek and professional look. Easy to install with adhesive mounting hardware, this connector is a reliable choice for your networking needs. Upgrade your setup with this essential component for seamless connectivity.