106397-5321

Heilind Number:MOL106397-5321
Manufacturer:Molex
Manufacturer Number:106397-5321
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 126µm Ceramic PC Ferrule, Blue Housing, Straight Boot for High Temperature

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-5321
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Gold
Part Aliases:1063975321
SKU:MOL106397-5321

Detailed Description

Enhance your high-temperature connectivity with our LC2+ Connector. Designed for single-mode applications, this durable connector features a 126µm ceramic PC ferrule housed in a sleek blue casing. The straight boot ensures seamless installation, making it ideal for demanding environments. RoHS compliant and boasting gold boot color accents, this connector is a reliable choice for fiber optic networks.