106481-0001

Heilind Number:MOL106481-0001
Manufacturer:Molex
Manufacturer Number:106481-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

High-Density Cassette, 12 LC/PC-to-Male MTP/PC, Multimode OM3, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106481-0001
Color:Aqua
Series:106481 - Fiber Enclosures and Cassettes
Connector Type:High Density
Gender:Male
Housing Material:SPCC
Number of Ports:12
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Cassette
Shielded:No
Ferrule Material:Zirconia
Height:11.5 mm
Alignment Sleeve:Zirconia
Angled Physical Contact:No
Mounting Style:Enclosure Slot, Press-Fit
Product Name:Fiber Enclosures and Cassettes
Part Aliases:1064810001
SKU:MOL106481-0001

Detailed Description

Enhance your fiber network with our high-density cassette featuring 12 LC/PC-to-Male MTP/PC connectors for seamless connectivity. Designed for multimode OM3 applications, this aqua-colored cassette ensures superior performance in high-speed data transmission. Crafted with precision, it boasts SPCC housing material and zirconia ferrules for durability. With straight orientation and no shuttering, it's easy to install in an enclosure slot using press-fit mounting. RoHS compliant and meticulously engineered, this cassette is a reliable choice for optimizing fiber optic connections in various settings. Elevate your network infrastructure with our Fiber Enclosures and Cassettes.