106481-0101

Heilind Number:MOL106481-0101
Manufacturer:Molex
Manufacturer Number:106481-0101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGX Cassette, 12 LC/PC-to-1 Male MTP/APC, Singlemode, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106481-0101
Color:Blue
Series:106481 - Fiber Enclosures and Cassettes
Connector Type:LGX
Gender:Male
Housing Material:Plastic
Number of Ports:12
Mode Type:Single Mode
Orientation:Straight
Shuttering:No Shutter
Component Type:Cassette
Shielded:No
Ferrule Material:Zirconia
Height:28.8 mm
Alignment Sleeve:Zirconia
Angled Physical Contact:No
Mounting Style:Flange
Product Name:Fiber Enclosures and Cassettes
Part Aliases:1064810101
SKU:MOL106481-0101

Detailed Description

Enhance network connectivity with our LGX Cassette, featuring 12 LC/PC ports seamlessly transitioning to a single Male MTP/APC connector. Designed for efficient single mode fiber installations, this cassette in striking Blue offers a durable plastic housing for secure connections. With Zirconia ferrule material ensuring high performance, each port guarantees reliable transmission. Compact and convenient, it fits flawlessly into any setup with its flange mounting style. Ideal for fiber enclosures, this component is a must-have for streamlined networking solutions.