106481-0111

Heilind Number:MOL106481-0111
Manufacturer:Molex
Manufacturer Number:106481-0111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGX Cassette, 24 LC/PC-to-1 Male MTP/APC, Singlemode, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106481-0111
Color:Blue
Series:106481 - Fiber Enclosures and Cassettes
Connector Type:LGX
Gender:Male
Housing Material:Plastic
Number of Ports:24
Mode Type:Single Mode
Orientation:Straight
Shuttering:No Shutter
Component Type:Cassette
Shielded:No
Ferrule Material:Zirconia
Height:28.8 mm
Alignment Sleeve:Zirconia
Angled Physical Contact:No
Mounting Style:Flange
Product Name:Fiber Enclosures and Cassettes
Part Aliases:1064810111
SKU:MOL106481-0111

Detailed Description

Elevate your fiber optic network with our LGX Cassette, featuring 24 LC/PC connectors to 1 Male MTP/APC connector for seamless connectivity. Designed for singlemode applications, this cassette in a striking blue hue is a versatile and essential component for your fiber enclosure setup. Crafted with durable plastic housing and precision Zirconia ferrules, it ensures reliable performance. With a compact height of 28.8mm and a flange mounting style, it's easy to integrate into your system. Whether for data centers, telecommunications, or broadcast networks, this high-quality cassette is a must-have for efficient and secure fiber optic connections. Rest assured, it complies with RoHS standards for environmentally responsible manufacturing. Explore our Fiber Enclosures and Cassettes series for more innovative solutions to meet your connectivity needs.