106481-0114

Heilind Number:MOL106481-0114
Manufacturer:Molex
Manufacturer Number:106481-0114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGX Cassette, 24 LC/PC-to-2 Male MTP/PC, Multimode OM4, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106481-0114
Color:Aqua
Series:106481 - Fiber Enclosures and Cassettes
Connector Type:LGX
Gender:Male
Housing Material:Plastic
Number of Ports:24
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Cassette
Shielded:No
Ferrule Material:Zirconia
Height:28.8 mm
Alignment Sleeve:Zirconia
Angled Physical Contact:No
Mounting Style:Flange
Product Name:Fiber Enclosures and Cassettes
Part Aliases:1064810114
SKU:MOL106481-0114

Detailed Description

Enhance your fiber network connectivity with this LGX Cassette in a sleek Aqua hue. Featuring 24 LC/PC-to-2 Male MTP/PC connectors, it is designed for optimal performance in Multimode OM4 environments. Crafted with durable plastic housing and Zirconia ferrules, it ensures reliable signal transmission. With no shuttering and a straight orientation, it offers seamless integration. Perfect for fiber enclosures, this cassette is a must-have for efficient data transmission.