106481-0115

Heilind Number:MOL106481-0115
Manufacturer:Molex
Manufacturer Number:106481-0115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGX Cassette, 24 LC/PC-to-1 Male MTP/PC, Multimode OM4, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106481-0115
Color:Aqua
Series:106481 - Fiber Enclosures and Cassettes
Connector Type:LGX
Gender:Male
Housing Material:Plastic
Number of Ports:24
Mode Type:Multimode
Orientation:Straight
Shuttering:No Shutter
Component Type:Cassette
Shielded:No
Ferrule Material:Zirconia
Height:28.8 mm
Alignment Sleeve:Zirconia
Angled Physical Contact:No
Mounting Style:Flange
Product Name:Fiber Enclosures and Cassettes
Part Aliases:1064810115
SKU:MOL106481-0115

Detailed Description

Enhance your fiber network setup with our LGX Cassette, featuring 24 LC/PC-to-1 Male MTP/PC connectors for seamless connectivity. Crafted for high-performance applications, this cassette is designed for Multimode OM4 fibers, ensuring reliable data transmission. Its Aqua housing stands out for easy identification in crowded networking environments. With a sturdy Plastic construction and Zirconia ferrule material, durability is guaranteed. The cassette, part of our Fiber Enclosures and Cassettes series, is perfect for organizing and streamlining your fiber optic connections. RoHS compliant and meticulously engineered, it meets all industry standards for quality and performance. Upgrade your network infrastructure with this essential component, ideal for data centers, telecom facilities, and more.