| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106501-0019 |
| Series: | 106501 - Industrial - Simplified SFP |
| Connector Type: | Industrial, Simplified SFP |
| Housing Material: | Die Cast |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Panel Mount: | With |
| Shielded: | No |
| Mounting Hardware Type: | Flange |
| Part Aliases: | 1065010019 |
| SKU: | MOL106501-0019 |
106501-0019
Specifications
Detailed Description
Enhance industrial connectivity with our Simplified SFP Receptacle, designed for seamless integration in high-performance environments. Featuring a sturdy flange mount and a durable plastic dust cover, this connector ensures reliable operation. The die-cast housing and straight orientation offer stability and ease of use, while the absence of a shuttering mechanism streamlines installation. With a single port and ROHS compliance, it meets industry standards for quality and sustainability. Perfect for Ethernet and fiber optic applications, this component guarantees efficient data transmission in any setting. Elevate your connectivity solutions with this essential industrial connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/06/2016 | 500556 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 09/23/2014 | GCM 10645677 - Tooling / Equipment Transfer. | Download | |||

