| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0001 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 150 µm |
| Inside Diameter: | 2 µm |
| Inside Diameter Tolerance: | ± 1 µm |
| Outside Diameter Tolerance: | ± 6 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150001 |
| SKU: | MOL106815-0001 |
106815-0001
| Heilind Number: | MOL106815-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 2µm, Outer Diameter 150µm, TSP002150
More >>Specifications
Detailed Description
Discover the ultimate solution for precise fluid control with our Polymicro Technologies Flexible Fused Silica Capillary Tubing. Boasting an inner diameter of 2µm and an outer diameter of 150µm, this tubing, part of the TSP002150 series, offers unparalleled performance in industrial, medical, research, and scientific applications. Crafted from synthetic fused silica with a standard polyimide coating, it ensures durability and reliability in diverse settings. With a nominal length of 10m and a precision cleave cutting style, it guarantees seamless integration for your projects. RoHS compliant and packaged on a convenient spool, this tubing is a must-have for any operation that demands high-quality fluid transport. Elevate your workflow with the best in cold shrinkable tubing technology.

