| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0007 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 15 µm |
| Inside Diameter Tolerance: | ± 2 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Operating Temperature Range: | -65 - 350 °C |
| Coating Thickness Per Side: | 20 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Standards Met: | RoHS Compliant |
| Part Aliases: | 1068150007 2000007 |
| SKU: | MOL106815-0007 |
106815-0007
| Heilind Number: | MOL106815-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 15
More >>Specifications
Detailed Description
Experience unmatched versatility and reliability with our Flexible Fused Silica Capillary Tubing. Specifically designed for industrial, medical, research, and scientific applications, this tubing ensures optimal performance even in demanding environments. With an inner diameter of 15 µm and an outside diameter of 363 µm, it offers precision and efficiency in various tasks. RoHS compliant and capable of operating in temperatures ranging from -65 to 350 °C, it guarantees safety and quality. The 10-meter long tubing comes in a convenient spool packaging, ready for use. Trust in the excellence of Polymicro Technologies for your tubing needs.

