| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0008 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 150 µm |
| Inside Diameter: | 20 µm |
| Inside Diameter Tolerance: | ± 2 µm |
| Outside Diameter Tolerance: | ± 6 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150008 |
| SKU: | MOL106815-0008 |
106815-0008
| Heilind Number: | MOL106815-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 20µm, Outer Diameter 150µm, TSP020150
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with Polymicro Technologies Flexible Fused Silica Capillary Tubing. With an inner diameter of 20µm and outer diameter of 150µm, this tubing, part of the TSP020150 series, offers precise and reliable performance. Constructed from synthetic fused silica with a standard polyimide coating, it ensures durability and resilience in diverse operating environments. Each spool contains 10 meters of tubing, allowing for efficient use in various settings. With RoHS compliance and a coating thickness of 12µm per side, this tubing meets high-quality standards for abrasion protection and heat shrinkage, making it an essential component for your project.

