| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0012 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 150 µm |
| Inside Diameter: | 30 µm |
| Inside Diameter Tolerance: | ± 2 µm |
| Outside Diameter Tolerance: | ± 6 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150012 |
| SKU: | MOL106815-0012 |
106815-0012
| Heilind Number: | MOL106815-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 30µm, Outer Diameter 150µm, TSP030150
More >>Specifications
Detailed Description
Discover the versatility of Polymicro Technologies' Flexible Fused Silica Capillary Tubing. With an inner diameter of 30µm and outer diameter of 150µm, this tubing from the TSP030150 series offers precision and durability for a wide range of applications. Whether used in industrial, medical, research, or scientific settings, its synthetic fused silica construction ensures high performance. Each 10m length is coated with a standard polyimide for added protection, making it ideal for demanding environments. Experience seamless connectivity with standard connectors, while the precise cleave cutting style guarantees optimal functionality. From abrasion protection to heat shrink applications, this tubing is a reliable choice for various needs. Explore the possibilities with Polymicro Technologies' Flexible Fused Silica Capillary Tubing.

