| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0015 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 150 µm |
| Inside Diameter: | 50 µm |
| Inside Diameter Tolerance: | ± 3 µm |
| Outside Diameter Tolerance: | ± 6 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150015 |
| SKU: | MOL106815-0015 |
106815-0015
| Heilind Number: | MOL106815-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0015 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 50µm, Outer Diameter 150µm, TSP050150
More >>Specifications
Detailed Description
Discover the versatility of Polymicro Technologies Flexible Fused Silica Capillary Tubing, designed for precision in a variety of industries. With an inner diameter of 50µm and an outer diameter of 150µm, this tubing from the TSP050150 series offers optimal performance. Ideal for industrial, medical, research, and scientific applications, it guarantees reliability in your projects. Each 10m spool features synthetic fused silica construction with a standard polyimide coating, ensuring durability and longevity. With precise cleave cutting style and tight tolerances, this tubing is the perfect choice for abrasion protection, heat shrinkable solutions, and more. Upgrade your wire and cable management with this essential component.

