| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0020 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 164 µm |
| Inside Diameter: | 100 µm |
| Inside Diameter Tolerance: | ± 4 µm |
| Outside Diameter Tolerance: | ± 6 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 12 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150020 |
| SKU: | MOL106815-0020 |
106815-0020
| Heilind Number: | MOL106815-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0020 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 100µm, Outer Diameter 170µm, TSP100170
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our Polymicro Technologies Flexible Fused Silica Capillary Tubing. With an inner diameter of 100µm and an outer diameter of 170µm, this tubing from the TSP100170 series offers precise performance. Its synthetic fused silica construction, coated with standard polyimide, ensures durability and reliability. Designed for seamless integration, this tubing comes in a 10m spool, making it convenient for various uses. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management setup with this essential component for abrasion protection and heat shrinkable solutions.

