106815-0021

Heilind Number:MOL106815-0021
Manufacturer:Molex
Manufacturer Number:106815-0021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 100µm, Outer Diameter 200µm, TSP100200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106815-0021
Series:106815 - Standard
Connector Type:Standard
Outside Diameter:193 µm
Inside Diameter:100 µm
Inside Diameter Tolerance:± 4 µm
Outside Diameter Tolerance:± 7 µm
Application:Industrial, Medical, Research, Scientific, and other
Coating Thickness Per Side:12 µm nominal
Cutting Style:Precision Cleave
Tubing Material:Synthetic Fused Silica
Coating Material:Standard Polyimide
Tubing Length:10 m
Capillary Series:TSP
Part Aliases:1068150021
SKU:MOL106815-0021

Detailed Description

Experience exceptional performance with our Polymicro Technologies Flexible Fused Silica Capillary Tubing. Boasting an inner diameter of 100µm and an outer diameter of 200µm, this tubing from the TSP100200 series is ideal for a wide range of applications. Whether in industrial, medical, research, or scientific settings, its high-quality construction ensures reliable performance. With a spool packaging for convenience, you'll have 10 meters of tubing at your disposal. The synthetic fused silica material, along with a standard polyimide coating, guarantees durability and flexibility. Operating within a broad temperature range, this tubing is a versatile solution for various needs. Trust in the precision cleave cutting style and rest assured of its quality. Upgrade your wire and cable management with this essential component.