| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0023 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 100 µm |
| Inside Diameter Tolerance: | ± 4 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 20 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150023 |
| SKU: | MOL106815-0023 |
106815-0023
| Heilind Number: | MOL106815-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0023 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 100µm, Outer Diameter 375µm, TSP100375
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, and scientific applications with Polymicro Technologies' Flexible Fused Silica Capillary Tubing. With an inner diameter of 100µm and outer diameter of 375µm, this precision-engineered tubing from the TSP100375 series offers exceptional performance. Made of synthetic fused silica with a standard polyimide coating, it ensures durability and reliability in diverse environments. Each 10-meter spool is meticulously crafted for seamless connectivity, with a nominal cutting style of Precision Cleave. Operating within a wide temperature range, this tubing is a must-have for various packaging and connectivity needs. Elevate your projects with the superior quality and versatility of Polymicro Technologies' capillary tubing.

