| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0029 |
| Series: | 106815 - Standard |
| Connector Type: | Standard |
| Outside Diameter: | 850 µm |
| Inside Diameter: | 700 µm |
| Inside Diameter Tolerance: | ± 10 µm |
| Outside Diameter Tolerance: | ± 20 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 24 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSP |
| Part Aliases: | 1068150029 |
| SKU: | MOL106815-0029 |
106815-0029
| Heilind Number: | MOL106815-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0029 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Flexible Fused Silica Capillary Tubing, Inner Diameter 700µm, Outer Diameter 850µm, TSP700850
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with Polymicro Technologies' Flexible Fused Silica Capillary Tubing. Featuring an inner diameter of 700µm and an outer diameter of 850µm, this tubing from the TSP700850 series offers precision and reliability. With a synthetic fused silica construction and a standard polyimide coating, it ensures durability and performance in diverse environments. Each 10m length is meticulously crafted for quality assurance, making it ideal for various settings. Stay ahead in technology and innovation with this essential component for your projects.

