| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0041 |
| Series: | 106815 - Tight Tolerance VS |
| Connector Type: | Tight Tolerance VS |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 20 µm |
| Inside Diameter Tolerance: | ± 1 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 20 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 5.0 m |
| Capillary Series: | VS |
| Part Aliases: | 1068150041 |
| SKU: | MOL106815-0041 |
106815-0041
| Heilind Number: | MOL106815-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0041 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Tight-Tolerance VS Flexible Fused Silica Capillary Tubing, Internal Diameter 20µm, TSP020375VS
More >>Specifications
Detailed Description
Discover the precision and versatility of our Tight-Tolerance VS Flexible Fused Silica Capillary Tubing. With an internal diameter of 20µm and a high-quality synthetic fused silica construction, this tubing is ideal for a wide range of industrial, medical, research, and scientific applications. The TSP020375VS series offers exceptional performance, with a tight tolerance design that ensures reliable and consistent results. Each spool contains 5.0 meters of tubing, perfect for various projects. Whether you require precision cleave cutting or seamless connectivity, our tubing is the perfect solution. Trust in Polymicro Technologies for top-tier quality and performance.

