| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0043 |
| Series: | 106815 - Tight Tolerance VS |
| Connector Type: | Tight Tolerance VS |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 30 µm |
| Inside Diameter Tolerance: | ± 1 µm |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 20 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 5.0 m |
| Capillary Series: | VS |
| Part Aliases: | 1068150043 |
| SKU: | MOL106815-0043 |
106815-0043
| Heilind Number: | MOL106815-0043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0043 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Tight-Tolerance VS Flexible Fused Silica Capillary Tubing, Internal Diameter 30µm, TSP030375VS
More >>Specifications
Detailed Description
Experience precision and flexibility with our Tight-Tolerance VS Flexible Fused Silica Capillary Tubing. Designed with an internal diameter of 30µm, the TSP030375VS series offers unparalleled performance in industrial, medical, research, and scientific applications. With an outside diameter of 363µm and strict tolerances of ±1µm internally and ±10µm externally, this tubing guarantees optimal functionality. Coated with a 20µm thick standard polyimide layer, it provides enhanced durability and protection. Each spool contains 5.0 meters of meticulously crafted tubing, ensuring reliable performance in any setting. Crafted from synthetic fused silica, this tubing is a top choice for those seeking quality and precision in their operations.

