| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0046 |
| Series: | 106815 - Tight Tolerance VS |
| Connector Type: | Tight Tolerance VS |
| Outside Diameter: | 363 µm |
| Inside Diameter: | 75 µm |
| Inside Diameter Tolerance: | ± 2 µm* |
| Outside Diameter Tolerance: | ± 10 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 20 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | Standard Polyimide |
| Tubing Length: | 5.0 m |
| Capillary Series: | VS |
| Part Aliases: | 1068150046 |
| SKU: | MOL106815-0046 |
106815-0046
| Heilind Number: | MOL106815-0046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0046 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Polymicro Technologies Tight-Tolerance VS Flexible Fused Silica Capillary Tubing, Internal Diameter 75µm, TSP075375VS
More >>Specifications
Detailed Description
Discover the precision and flexibility of our Tight-Tolerance VS Fused Silica Capillary Tubing. With an internal diameter of 75µm, the TSP075375VS series ensures reliable performance in industrial, medical, research, and scientific applications. Crafted from synthetic fused silica with a durable polyimide coating, this tubing guarantees longevity and optimal protection. Operating at a temperature range suitable for various environments, it comes in a convenient 5.0m spool for easy handling. Trust in Polymicro Technologies for superior quality in wire and cable management, offering exceptional abrasion protection with our Cold Shrinkable Tubing.

